ATF1500A-12JC

Microchip Technology
556-ATF1500A-12JC
ATF1500A-12JC

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices CPLD 32 MACROCELL CMPTBLE w/F1500 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology ATF1500A-10JU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices CPLD 32 MACROCELL CMPTBLE w/F1500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
100 MHz
32 Macrocell
32 I/O
12 ns
5 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Brand: Microchip Technology
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1500A
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP