ATARDADPT-XPRO

Microchip Technology
556-ATARDADPT-XPRO
ATARDADPT-XPRO

Mfr.:

Description:
Sockets & Adapters XPRO Shield Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,90 € 64,90 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
RoHS:  
Brand: Microchip Technology
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 96,615 g
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
8536909599
CNHTS:
8543709990
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.