ATAES132-SH-EQ

Microchip Technology
556-ATAES132-SH-EQ
ATAES132-SH-EQ

Mfr.:

Description:
Security ICs / Authentication ICs AES 32Kbit EE SPI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.507

Stock:
1.507 Can Dispatch Immediately
Quantities greater than 1507 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,735 € 7,35 €
0,657 € 65,70 €
0,655 € 163,75 €
0,646 € 323,00 €
0,615 € 615,00 €
0,577 € 1.327,10 €
0,563 € 2.589,80 €

Similar Product

Microchip Technology ATAES132A-SHEQ-B
Microchip Technology
Security ICs / Authentication ICs 32Kbit AES Auth SPI soic(S), GR

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
128 bit
+ 85 C
SMD/SMT
SOIC-8
Bulk
Brand: Microchip Technology
Interface Type: Serial, 4-Wire, SDI, SPI
Maximum Clock Frequency: 10 MHz
Product Type: Security ICs / Authentication ICs
Series: ATAES132
Factory Pack Quantity: 2300
Subcategory: Security ICs / Authentication ICs
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.