ATA6663-TAQY

Microchip Technology
556-ATA6663-TAQY
ATA6663-TAQY

Mfr.:

Description:
LIN Transceivers LIN Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
27 V
5 V
1.2 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V to 27 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6000 ns
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542320393
MXHTS:
8542320299
ECCN:
EAR99