ATA6586-GTQW0-VAO

Microchip Technology
579-ATA6586GTQW0VAO
ATA6586-GTQW0-VAO

Mfr.:

Description:
CAN Interface IC CAN-SBC, CAN FD/PN Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Quantities greater than 560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,30 € 32,50 €
1,19 € 119,00 €
Full Reel (Order in multiples of 6000)
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
SMD/SMT
VDFN-18
5 Mb/s
1 Driver
1 Receiver
- 40 C
+ 150 C
30 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Full-Duplex
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 190 ns
Protocol Supported: CAN
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99