ATA6581-GTQW1-VAO

Microchip Technology
579-ATA6581GTQW1VAO
ATA6581-GTQW1-VAO

Mfr.:

Description:
CAN Interface IC CAN-SBC, CAN FD Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,48 € 8.880,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
SMD/SMT
VDFN-18
5 Mb/s
1 Driver
1 Receiver
- 40 C
+ 125 C
30 uA
AEC-Q100
Reel
Brand: Microchip Technology
Duplex: Full-Duplex
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 190 ns
Protocol Supported: CAN
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.