ATA6581-GTQW0-VAO

Microchip Technology
579-ATA6581GTQW0VAO
ATA6581-GTQW0-VAO

Mfr.:

Description:
CAN Interface IC CAN-SBC, CAN FD Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
SMD/SMT
VDFN-18
5 Mb/s
1 Driver
1 Receiver
- 40 C
+ 150 C
30 uA
AEC-Q100
Reel
Brand: Microchip Technology
Duplex: Full-Duplex
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 190 ns
Protocol Supported: CAN
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.