ATA6571-GNQW1-VAO

Microchip Technology
579-ATA6571GNQW1-VAO
ATA6571-GNQW1-VAO

Mfr.:

Description:
CAN Interface IC CAN FD Transceiver with HV Wake, Grade1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,542 € 13,55 €
0,499 € 49,90 €
Full Reel (Order in multiples of 4000)
0,499 € 1.996,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
High Speed CAN FD Transceiver
SMD/SMT
SOIC-14
1 Driver
2.8 V
4.8 V
- 40 C
+ 125 C
65 mA
8 kV
AEC-Q100
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 3 V, 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 255 ns, 300 ns
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99