ATA6570-GNQW1

Microchip Technology
579-ATA6570-GNQW1
ATA6570-GNQW1

Mfr.:

Description:
CAN Interface IC CAN TRX w WD, wake-up pin & PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,631 € 2.524,00 €
0,576 € 4.608,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
High Speed CAN Transceiver
SMD/SMT
SOIC-14
5 Mb/s
1 Driver
1 Receiver
4.55 V
28 V
- 40 C
+ 175 C
1.5 mA
8 kV
AEC-Q100
Reel
Brand: Microchip Technology
Development Kit: ATAB6570A
Duplex: Half
Interface Type: CAN
Operating Supply Voltage: 4.55 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 300 ns
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.