ATA6560-GAQW-VAO

Microchip Technology
579-ATA6560-GAQW-VAO
ATA6560-GAQW-VAO

Mfr.:

Description:
CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (SO8) Automotive

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
50 mA
With ESD Protection
AEC-Q100
Reel
Brand: Microchip Technology
Interface Type: CAN
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 200 ns, 210 ns, 300 ns
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.