ATA5781-WNQW-VAO

Microchip Technology
579-ATA5781-WNQW-VAO
ATA5781-WNQW-VAO

Mfr.:

Description:
RF Microcontrollers - MCU

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Microcontrollers - MCU
RoHS:  
AVR
310 MHz to 318 MHz, 418 MHz to 477 MHz, 836 MHz to 956 MHz
8 bit
24 kB
1 kB
1.9 V
5.5 V
+ 105 C
QFN-32
SMD/SMT
AEC-Q100
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.9 V to 3.6 V, 2.4 V to 5.5 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: ROM
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
EAR99