ATA5577M3330C-DDB

Microchip Technology
556-ATA5577M3330CDDB
ATA5577M3330C-DDB

Mfr.:

Description:
NFC/RFID Tags & Transponders 330bit R/W-RFID IDIC 330pF 150um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1725   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 667,58 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NFC/RFID Tags & Transponders
RoHS:  
100 kHz to 150 kHz
Non-standard
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8523590000
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g

FEATURED PRODUCTS
MICROCHIP