ATA5577M1330C-UFQW

Microchip Technology
556-AA5577M1330CUFQW
ATA5577M1330C-UFQW

Mfr.:

Description:
NFC/RFID Tags & Transponders 125 kHz IDIC (330bit r/w 330pF)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NFC/RFID Tags & Transponders
RoHS:  
125 kHz
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8523590000
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g

FEATURED PRODUCTS
MICROCHIP