AT97SC3205T-U3A1C10B

Microchip Technology
556-7SC3205TU3A1C10B
AT97SC3205T-U3A1C10B

Mfr.:

Description:
Security ICs / Authentication ICs FF Ind I2C TPM 4.4mm TSSOP UEK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
8 bit
0 C
+ 70 C
SMD/SMT
TSSOP-28
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Product Type: Security ICs / Authentication ICs
Series: AT97SC3205T
Factory Pack Quantity: 50
Subcategory: Security ICs / Authentication ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C