AT94S40AL-25DGJ

Microchip Technology
556-AT94S40AL-25DGJ
AT94S40AL-25DGJ

Mfr.:

Description:
SoC FPGA 40K FPGA Gates

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-144
3.3 V
- 40 C
+ 85 C
Brand: Microchip Technology
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.