AT93C66B-WWU11M

Microchip Technology
579-AT93C66B-WWU11M
AT93C66B-WWU11M

Mfr.:

Description:
EEPROM SEEPROM, 4K, #Wire - 2MHz, Ind Tmp , 11mil Unsawn Wafer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.315

Stock:
60.315 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,265 € 2,65 €
0,253 € 6,33 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
4 kbit
3-Wire, Microwire
2 MHz
512 x 8/256 x 16
Wafer
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT93C66B
Active Read Current - Max: 2 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.