AT91SAM9G10-EK2

Microchip Technology
556-AT91SAM9G10-EK2
AT91SAM9G10-EK2

Mfr.:

Description:
Development Boards & Kits - ARM EVAL KIT SAM9G10 V2

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
760,23 € 760,23 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
SAM9G
Development Boards
ARM926EJ-S
ARM926EJ-S
Brand: Microchip Technology
Data Bus Width: 32 bit
Dimensions: 15 mm x 15 mm x 0.36 mm
For Use With: ARM926EJ-S
Interface Type: USB
Maximum Operating Temperature: + 85 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAM9G ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9G ARM926 Highly Integrated Microprocessors are devices built with the foundation of the ARM ARM926™-based embedded MPU line. Designed to complement the power of the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM costs. To ease application development, evaluation boards are available, delivered with free packages for Android™, Microsoft® Windows®, and Linux®. The SAM9G devices are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems, protocol stacks, and applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM9x ARM926™ Core Microcontrollers

Microchip SAM9x ARM926™ Core Microcontrollers are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.