AT91SAM9CN11-CUR

Microchip Technology
556-AT91SAM9CN11-CUR
AT91SAM9CN11-CUR

Mfr.:

Description:
Microprocessors - MPU BGAGREEN,IND TEMP,CRYPTO, MRL A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
8,45 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS: N
ARM926EJ-S
1 Core
32 bit
400 MHz
LFBGA-217
16 kB
16 kB
1 V
SAM9CN11
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 32 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Serial, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Part # Aliases: AT91SAM9CN12B-CUR
Unit Weight: 2,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2