AT91SAM9260B-QU

Microchip Technology
556-AT91SAM9260B-QU
AT91SAM9260B-QU

Mfr.:

Description:
Microprocessors - MPU 32-bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.126

Stock:
1.126 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
180 MHz
PQFP-208
8 kB
8 kB
1.8 V
AT91SAM9260
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Size: 8 kB
I/O Voltage: 3.3 V
Interface Type: 2-Wire, EBI, I2S, SPI, USART
Moisture Sensitive: Yes
Number of I/Os: 96 I/O
Number of Timers/Counters: 6 Timer
Processor Series: AT91SAMx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 24
Subcategory: Microprocessors - MPU
Unit Weight: 10,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT91SAM9 Microcontrollers

Microchip AT91SAM9 Microcontrollers (MCUs) constitute a broad range of ARM9-based devices. The AT91SAM9260 MCU shares the same programming model as ARM7-based controllers, allowing direct migration between controllers based on different ARM cores. The Microchip AT91SAM9261 is an ultra low-power, deterministic MCU based on the ARM926EJ-S processor, with 16K byte instruction and 16K byte data cache memories. Microchip AT91SAM9XE Flash MCUs combine a 200-MIPS ARM926EJ-S processor core with up to 256K bytes of high-performance on-chip Flash.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.