AT90USB1286-AUR

Microchip Technology
556-AT90USB1286-AUR
AT90USB1286-AUR

Mfr.:

Description:
8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.623

Stock:
1.623 Can Dispatch Immediately
Quantities greater than 1623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,01 € 9,01 €
8,26 € 206,50 €
7,48 € 748,00 €
Full Reel (Order in multiples of 1000)
7,48 € 7.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,93 €
Min:
1

Similar Product

Microchip Technology AT90USB1286-AU
Microchip Technology
8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
128 kB
8 kB
TQFP-64
16 MHz
10 bit
48 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AT90USB1286
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Interface Type: SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99