AT90PWM216-16SU

Microchip Technology
556-AT90PWM216-16SU
AT90PWM216-16SU

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 16KFLASH 2PSC BALLAST 16MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,40 € 85,00 €
3,06 € 284,58 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
SOIC-24
16 MHz
10 bit
19 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
AT90PWM261
Tube
Brand: Microchip Technology
Interface Type: SPI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: AT90PWMx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 31
Subcategory: Microcontrollers - MCU
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.