AT89S51-24PC

Microchip Technology
556-AT89S51-24PC
AT89S51-24PC

Mfr.:

Description:
8-bit Microcontrollers - MCU 4K ISP FLASH 2.7 TO 5.5V - 24 MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8051
4 kB
128 B
PDIP-40
33 MHz
No ADC
32 I/O
4 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
Microcontroller
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data ROM Type: Flash
Interface Type: ISP, UART
Number of Timers/Counters: 2 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 9
Subcategory: Microcontrollers - MCU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99