AT89C51SND1C-7HTUL

Microchip Technology
Not Assigned
AT89C51SND1C-7HTUL

Mfr.:

Description:
8-bit Microcontrollers - MCU MP3 DECODER FLASH 81- IND

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
8051
64 kB
2.25 kB
BGA-81
40 MHz
10 bit
44 I/O
2.7 V
3.3 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Brand: Microchip Technology
Interface Type: 2-Wire, I2S, IDE, SPI, UART
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 2 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 785,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99