AT89C4051-12SI

Microchip Technology
556-A89C405112SI
AT89C4051-12SI

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8051
4 kB
128 B
SOIC-20
24 MHz
No ADC
15 I/O
2.7 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Brand: Microchip Technology
Interface Type: UART
Number of Timers/Counters: 3 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.