AT88SC0204CA-MJ

Microchip Technology
556-AT88SC0204CA-MJ
AT88SC0204CA-MJ

Mfr.:

Description:
Security ICs / Authentication ICs CRYPTO Memory 2Kbit, 8zones

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.6 V
2.7 V
0 C
+ 70 C
M2-J-8
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: 2-Wire, I2C
Maximum Clock Frequency: 1 MHz
Operating Supply Current: 5 mA
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 50000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C