AT88SC0104C-MJTG

Microchip Technology
556-AT88SC0104C-MJTG
AT88SC0104C-MJTG

Mfr.:

Description:
Security ICs / Authentication ICs CRYPTOMEMORY 1-KBIT 4 ZONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,693 € 34.650,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2.7 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: 2-Wire, I2C
Maximum Clock Frequency: 1 MHz
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 50000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8523520090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.