AT42QT1110-MUR

Microchip Technology
556-AT42QT1110-MUR
AT42QT1110-MUR

Mfr.:

Description:
Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.942

Stock:
3.942 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
Full Reel (Order in multiples of 6000)
1,26 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider, Proximity
11 Channel
SPI
QFN-32
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Touch Sensors
Series: AT42QT1110
Factory Pack Quantity: 6000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QTouch™ Sensor ICs

Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.