AT42QT1012-MAHR

Microchip Technology
556-AT42QT1012-MAHR
AT42QT1012-MAHR

Mfr.:

Description:
Capacitive Touch Sensors One-Channel Touch Sensor IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,645 € 16,13 €
0,644 € 64,40 €
0,643 € 160,75 €
0,57 € 285,00 €
0,568 € 568,00 €
Full Reel (Order in multiples of 3000)
0,547 € 1.641,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider, Proximity
1 Channel
Digital Output
UDFN-8
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Touch Sensors
Series: AT42QT1012
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.