AT40K10AL-1BQU

Microchip Technology
556-AT40K10AL-1BQU
AT40K10AL-1BQU

Mfr.:

Description:
FPGA - Field Programmable Gate Array 10K - 20K GATE 3.3V - 1NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,14 € 1.208,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
AT40K10AL
576 LE
0 bit
114 I/O
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
LQFP-144
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Distributed RAM: 4608 bit
Maximum Operating Frequency: 100 MHz
Moisture Sensitive: Yes
Number of Gates: 10 k to 20 k
Operating Supply Voltage: 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 4608 bit
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3A991.a.2