AT34C02D-MAHM-T-452

Microchip Technology
Not Assigned
AT34C02D-MAHM-T-452

Mfr.:

Description:

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
2 kbit
2-Wire, I2C
1 MHz
256 x 8
UDFN-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT34C02D
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
USHTS:
8542310075
ECCN:
EAR99