AT32UC3L032-ZAUT

Microchip Technology
556-AT32UC3L032-ZAUT
AT32UC3L032-ZAUT

Mfr.:

Description:
32-bit Microcontrollers - MCU UC3L-32KB Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AT32UC3L0
SMD/SMT
QFN EP
AVR
32 kB
16 kB
32 bit
10 bit
50 MHz
36 I/O
1.62 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Interface Type: SPI, TWI, USART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 7 Timer
Processor Series: AT32UC3x
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: AVR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AT32UC3L AVR®32 Microcontrollers

Microchip AT32UC3L AVR®32 Microcontroller is a low power 32-bit MCU, featuring less than 0.48 mW/MHz in active mode executing real-life applications. The Microchip AT32UC3L 32-bit MCU features a built-in capacitive touch interface that makes the device suitable for a wide range of embedded applications. This Microchip AVR32 MCU family features picoPower technology that allows it to operate on less than 1.5µA with the 32KHz Real Time Clock active and below 100nA with all oscillators stopped. The AT32UC3L features 1.6V technology, which keeps the MCU fully operational in systems with a supply voltage ranging from 1.62 to 3.60V. The AT32UC3L also provides secure memory and a peripheral event system that eliminates interrupts processing.