AT32UC3C0512C-ALZR

Microchip Technology
556-A32UC3C0512CALZR
AT32UC3C0512C-ALZR

Mfr.:

Description:
32-bit Microcontrollers - MCU 512KB FL,-40/125oC AUTO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AT32UC3C0
LQFP-144
AVR
32 bit
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Processor Series: AT32UC3C
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: AVR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

C-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology C-Series AT32UC3 AVR 32-Bit MCUs are designed for high-performance industrial and automotive control applications, including fast communication hubs and motor control. The series offers a rich set of arithmetical and analog features. Designed with the multi-layered databus, 68KB on-chip SRAM with dual interfaces, the UC3C offers an outstanding data throughput. The C series provides a single precision FPU that increases processing performance, precision, and dynamic range in all math applications, such as digital signal processing (DSP), sensor data acquisition, and audio. The Microchip Technology C-Series AT32UC3 AVR 32-Bit MCUs' mix of peripherals and high data throughput fits various applications, including industrial control, automotive control, power management, process automation, building automation, and communication gateways.