AT32UC3A3128S-CTUR

Microchip Technology
556-AT32UC3A3128SCTR
AT32UC3A3128S-CTUR

Mfr.:

Description:
32-bit Microcontrollers - MCU 128KB, 144FBGA Ind, w/AES Mod.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
12,21 € 24.420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,06 €
Min:
1

Similar Product

Microchip Technology AT32UC3A3256S-ALUT
Microchip Technology
32-bit Microcontrollers - MCU 256KB, 144LQFP Ind w/ AES Mod.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
AT32UC3A3
SMD/SMT
TBGA-144
AVR
128 kB
64 kB
32 bit
10 bit
66 MHz
110 I/O
1.65 V
1.95 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: 2-Wire, I2S, JTAG, SPI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: AT32UC3A3
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash, SRAM
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

A3/A4-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology A3/A4-Series AT32UC3 AVR 32-Bit MCUs are designed for exceptionally high data throughput with Hi-Speed USB device and host, SD/SDIO card, Multi-Level-Cell (MLC) NAND flash with ECC and SDRAM interfaces. It is particularly well suited for applications like audio, biometrics, communication, USB to SD card bridges, and USB dongles. With its multi-layered AVR® databus, 128 KB on-chip SRAM split into three banks for higher throughput and multi-channel peripheral and memory-to-memory DMA controller, the A3/A4 offers outstanding data transfer rates. The device also features a 16-bit stereo Audio DAC and an entire duplex multi-channel I2S audio interface. The A3/A4 series has an optional AES crypto module capable of 128- to 256-bit AES encryption at speeds of up to 22.8MB/s.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AVR® 32-Bit UC3 Microcontrollers

Microchip 32-bit AVR® UC3 RISC Microcontrollers (MCUs)are designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The AVR UC3 MCUs feature a memory protection unit (MPU) and fast, flexible interrupt controller, supporting the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability.