AT32UC3A0256AU-ALUT

Microchip Technology
556-A32UC3A0256AUALT
AT32UC3A0256AU-ALUT

Mfr.:

Description:
32-bit Microcontrollers - MCU 256KB Flash Audio 85Deg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AT32UC3A0
SMD/SMT
LQFP-144
AVR
256 kB
64 kB
32 bit
10 bit
66 MHz
109 I/O
1.8 V
1.8 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of ADC Channels: 8 Channel
Processor Series: AT32UC3A
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

A0/A1-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology A0/A1-Series AT32UC3 AVR 32-Bit MCUs are designed for high data throughput, low-power consumption, and outstanding computing performance. The Microchip AVR® UC3 A0 and A1 Series feature high connectivity with USB device and host, Ethernet MAC, and SDRAM interfaces. These communication features, fast flash, and large internal SRAM suit it ideally for data-intensive applications. Microchip Technology A0/A1-Series AT32UC3 AVR 32-Bit MCUs are also excellent for applications requiring Ethernet or USB connectivity and high computing performance, including audio, biometrics, communication, industrial control, and web servers.