AT29C1024-70JI

Microchip Technology
556-AT29C102470JI
AT29C1024-70JI

Mfr.:

Description:
NOR Flash 1M (64kx16)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-44
AT29C
1 Mbit
4.75 V
5.25 V
60 mA
Parallel
64 k x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Speed: 70 ns
Subcategory: Memory & Data Storage
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99