AT29C010A-70JI

Microchip Technology
556-AT29C010A70JI
AT29C010A-70JI

Mfr.:

Description:
NOR Flash 1M(128Kx8) 5V ONLY- 70NS IND TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-32
AT29C
1 Mbit
4.75 V
5.25 V
50 mA
Parallel
128 k x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.