AT29C010A-12JI

Microchip Technology
556-AT29C010A-12JI
AT29C010A-12JI

Mfr.:

Description:
NOR Flash 1M(128Kx8) 5V ONLY- 120NS IND TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-32
AT29C
1 Mbit
4.5 V
5.5 V
50 mA
Parallel
128 k x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Speed: 120 ns
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99