AT28LV010-20TU-T

Microchip Technology
556-AT28LV010-20TU-T
AT28LV010-20TU-T

Mfr.:

Description:
EEPROM 200NS, TSOP, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,41 € 50,41 €
Full Reel (Order in multiples of 1500)
50,41 € 75.615,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
50,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
Parallel
5 MHz
128 k x 8
TSOP-32
200 ns
3.135 V
3.465 V
SMD/SMT
10 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 15 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: EEPROM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 15 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.