AT28C010E-12TU

Microchip Technology
556-AT28C010E-12TU
AT28C010E-12TU

Mfr.:

Description:
EEPROM IND TEMP GREEN PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
128
Expected 3/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,86 € 51,86 €
49,90 € 1.247,50 €
47,95 € 4.795,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
Parallel
128 k x 8
TSOP-32
120 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28C010
Tray
Active Read Current - Max: 40 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 50 ns
Product Type: EEPROM
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Unit Weight: 373 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99