AT28C010-12JU-T

Microchip Technology
556-AT28C010-12JU-T
AT28C010-12JU-T

Mfr.:

Description:
EEPROM 120NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
50,34 € 37.755,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
50,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
Parallel
5 MHz
128 k x 8
PLCC-32
120 ns
4.5 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28C010
Reel
Active Read Current - Max: 40 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Unit Weight: 2,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99