AT28BV256-20JU-T

Microchip Technology
556-AT28BV256-20JU-T
AT28BV256-20JU-T

Mfr.:

Description:
EEPROM 200NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
Full Reel (Order in multiples of 750)
10,97 € 8.227,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
5 MHz
32 k x 8
PLCC-32
200 ns
2.7 V
3.6 V
SMD/SMT
10 Year
- 40 C
+ 85 C
AT28BV256
Reel
Cut Tape
Active Read Current - Max: 15 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Supply Current - Max: 15 mA
Unit Weight: 1,586 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.