AT27LV520-90SC

Microchip Technology
556-AT27LV520-90SC
AT27LV520-90SC

Mfr.:

Description:
EPROM 512k bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-20
OTP
512 kB
64 k x 8
Parallel
8 mA
13 V
3.6 V, 5.5 V
3 V, 4.5 V
- 40 C
+ 85 C
Access Time: 90 ns
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V, 5 V
Output Enable Access Time: 35 ns
Product Type: EPROM
Factory Pack Quantity: 37
Subcategory: Memory & Data Storage
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP