AT27C512R-70PU

Microchip Technology
556-AT27C512R70PU
AT27C512R-70PU

Mfr.:

Description:
EPROM 512Kb (64Kx8) OTP 5V 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.657

Stock:
5.657 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,64 € 73,92 €
2,54 € 284,48 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
Through Hole
PDIP-28
OTP
512 kbit
64 k x 8
Parallel
100 uA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C512R
Tube
Access Time: 70 ns
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Enable Access Time: 30 ns
Product Type: EPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542325500
CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP