AT27C040-70PU

Microchip Technology
556-AT27C04070PU
AT27C040-70PU

Mfr.:

Description:
EPROM 4Mb (512Kx8) OTP 5V 70ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
66
Expected 6/18/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
Through Hole
PDIP-32
OTP
4 Mbit
512 k x 8
Parallel
100 uA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C040
Tube
Access Time: 70 ns
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Enable Access Time: 30 ns
Product Type: EPROM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542325500
CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP