AT27C040-70JU

Microchip Technology
556-AT27C04070JU
AT27C040-70JU

Mfr.:

Description:
EPROM 4Mb (512Kx8) OTP 5V 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,21 € 7,21 €
6,96 € 174,00 €
6,95 € 667,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
4 Mbit
512 k x 8
Parallel
100 uA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C040
Tube
Access Time: 70 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Enable Access Time: 30 ns
Product Type: EPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Unit Weight: 2,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319090
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP