AT25320B-MAHL-E

Microchip Technology
579-AT25320B-MAHL-E
AT25320B-MAHL-E

Mfr.:

Description:
EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.243

Stock:
12.243 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,439 € 4,39 €
0,415 € 41,50 €
0,414 € 103,50 €
0,413 € 413,00 €
0,39 € 3.900,00 €
Full Reel (Order in multiples of 15000)
0,39 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
32 kbit
3-Wire, SPI
20 MHz
4 k x 8
UDFN-8
80 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT25320B
Reel
Cut Tape
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 15000
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPI Automotive Temperature Serial EEPROMs

Microchip Technology SPI Automotive Temperature Serial EEPROMs are optimized for automotive applications requiring low-power and low-voltage operation. These serial EEPROMS feature a 5MHz clock rate, extended temperature range, 32-byte page mode, high reliability, block write protection, and a self-time write cycle. The SPI Automotive Temperature Serial EEPROMs are enabled through the Chip Select pin (CS) and can be accessed via a 3-wire interface. The 3-wire interface consists of a Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO). These EEPROMs are available in space-saving 8-lead JEDEC SOIC, 8-pad UDFN, and 8-lead TSSOP packages.