AT25256B-SHL-T

Microchip Technology
Not Assigned
AT25256B-SHL-T

Mfr.:

Description:
EEPROM SEEPROM, 256k, SPI - 20MHz, Ind Temp, 8-SOIC-W

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
256 kbit
SPI
20 MHz
32 k x 8
SOIC-8 Wide
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT25256B
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99