AT25010N-10SI

Microchip Technology
556-AT25010N10SI
AT25010N-10SI

Mfr.:

Description:
EEPROM 1K (128X8) 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 kbit
3-Wire, SPI
3 MHz
128 x 8
SOIC-8
4.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 6 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 6 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SERIAL EEPROM

556-AT25010N10SI, a SO-8 1K (128 x 8) 5 Volt Serial EEPROM has
been discontinued by Atmel and once stock has been depleted, it
will no longer be available.

The closest replacement available for this item is
511-M95010-WMN6.

It is recommended that the customer review the specifications of
both items before using the replacement in an existing design.



5-1204-77

TARIC:
8542327500
CNHTS:
8542319000
USHTS:
8542320051
ECCN:
EAR99