AT24C32D-STUM-T

Microchip Technology
556-AT24C32D-STUM-T
AT24C32D-STUM-T

Mfr.:

Description:
EEPROM I2C-Compatible (2-Wire) Serial EEPROM 32-Kbit (4,096 x 8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.407

Stock:
5.407 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
Full Reel (Order in multiples of 5000)
0,292 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
32 kbit
2-Wire, I2C
1 MHz
4 k x 8
SOT-23-5
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT24C32D
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320299
ECCN:
EAR99

AT24Cx I2C Serial EEPROMs

Microchip Technology AT24Cx I2C Serial EEPROMs are designed to allow multiple devices to share a common 2-wire bus. These serial EEPROMs feature Schmitt triggers, filtered inputs for noise suppression, bidirectional data transfer protocol, and write protect pin for hardware protection. The AT24x serial EEPROMs are I2C compatible and optimized for various industrial and commercial applications involving low-power and low-voltage operations. These serial EEPROMs operate at -55°C to +125°C and are available in space-saving packages.