AT24C1024BW-SH25-B

Microchip Technology
556-A24C1024BWSH25-B
AT24C1024BW-SH25-B

Mfr.:

Description:
EEPROM 1024K 2-WIRE 131072 x 8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology AT24CM01-SHD-B
Microchip Technology
EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Mbit
2-Wire, I2C
1 MHz
128 k x 8
SOIC-8
550 ns
2.5 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 665
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542319000
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99